The VAC068A-UMB is a 160-pin QFP VME bus controller IC from Cypress, designed to operate within a temperature range of -55°C to 125°C. It is a 5V device with a supply voltage range of 4.5V to 5.5V. The IC features a 24-bit external data bus and a 24-bit address bus. It meets the MIL-STD-883 Class B (Modified) screening level.
Cypress VAC068A-UMB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 160 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 160 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, VME |
| External Data Bus Width | 24 |
| Address Bus Width | 24 |
| Screening Level | MIL-STD-883 Class B (Modified) |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Cypress VAC068A-UMB to view detailed technical specifications.
No datasheet is available for this part.