This single-element device is packaged in a SOIC case and is available on tape and reel. The maximum operating temperature is 70°C, while the minimum operating temperature is 0°C. The maximum supply voltage is 5.5V, and the minimum supply voltage is 3.135V. The device has a supply current of 50mA.
Checking distributor stock and pricing after the page loads.
Cypress W181-03GT technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.135V |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 50mA |
| RoHS | Not Compliant |