Cypress W42C31-09G technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Number of Elements | 1 |
| RoHS Compliant | No |
| Supply Current | 45mA |
| RoHS | Not Compliant |
No datasheet is available for this part.