RFID Transponders AFE Chip (No Memory) Gen-2 RFID Access
Cypress WM71000-DGTR technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | WM71000 |
| RoHS | Compliant |
No datasheet is available for this part.