RFID Transponder AFE Chip (No Memory) Gen-2 RFID Access
Cypress WM71000-SA technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Memory Size | 192b |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| RoHS | Compliant |
No datasheet is available for this part.