RFID Transponders 16Kbit Secure FRAM Gen-2 RFID Access
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 860 MHz to 960 MHz |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | WM71016-6-DG |
| RoHS | Not Compliant |