The Z9035112PSC is a 32-bit RISC microcontroller from Cypress, packaged in a surface mount LQFP package. It features a serial, USB, UART, and 2-Wire interface, with a maximum operating temperature of 65°C and a minimum operating temperature of 0°C. The device has 32 I/Os and is available in a tray packaging configuration.
Checking distributor stock and pricing after the page loads.
Cypress Z9035112PSC technical specifications.
| Package/Case | LQFP |
| Core Architecture | RISC |
| Interface | Serial, USB, UART, 2-Wire |
| Max Operating Temperature | 65°C |
| Memory Type | Mask ROM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Packaging | Tray |
| RoHS | Not Compliant |
No datasheet is available for this part.