IC 64K Dual Scan Dtc Otp 52-DIP
Checking distributor stock and pricing after the page loads.
Cypress Z9037112PSC technical specifications.
| Package/Case | LQFP |
| Interface | USB |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Packaging | Tray |
| RoHS | Not Compliant |
No datasheet is available for this part.