
D-Link DGS-1005D/B technical specifications.
| Depth | 100.2mm |
| Height | 32.6mm |
| Mount | Desktop |
| Number of Ports | 5 |
| Width | 144.2mm |
| RoHS | Compliant |
Download the complete datasheet for D-Link DGS-1005D/B to view detailed technical specifications.
No datasheet is available for this part.
