
D-Link DGS-1016D/B technical specifications.
| Depth | 181.1mm |
| Height | 44.45mm |
| Mount | Rack |
| Number of Ports | 16 |
| Weight | 1.68kg |
| Width | 282.7mm |
| RoHS | Compliant |
Download the complete datasheet for D-Link DGS-1016D/B to view detailed technical specifications.
No datasheet is available for this part.
