
D-Link DGS-1024D/B technical specifications.
| Depth | 180.3mm |
| Height | 44.5mm |
| Mount | Rack |
| Number of Ports | 24 |
| Weight | 1.65kg |
| Width | 281.9mm |
| RoHS | Compliant |
Download the complete datasheet for D-Link DGS-1024D/B to view detailed technical specifications.
No datasheet is available for this part.
