
D-Link DGS-1224TP technical specifications.
| Depth | 210mm |
| Height | 44mm |
| Mount | Rack |
| Number of Ports | 24 |
| Weight | 3.6kg |
| Width | 440mm |
| RoHS | Compliant |
Download the complete datasheet for D-Link DGS-1224TP to view detailed technical specifications.
No datasheet is available for this part.
