Hook-up Wire 1Conductors 24AWG 1.14mm Silver Plated Copper 600VAC
Checking distributor stock and pricing after the page loads.
| Type | Hook-up Wire |
| Size | 24AWG |
| Maximum Outer Diameter | 1.14mm |
| Min Operating Temperature | -90°C |
| Max Operating Temperature | 200°C |
| Conductor Material | Silver Plated Copper |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |