A high-performance single conductor hook-up wire featuring a solid silver-plated copper conductor and thin-wall TFE (Teflon) insulation. This wire is designed for high-temperature applications, offering excellent thermal, chemical, and electrical properties. It is suitable for internal wiring of electronic equipment and provides extreme reliability in harsh environments.
Checking distributor stock and pricing after the page loads.
| Wire Gauge | 28AWG |
| Conductor Material | Silver-Plated Copper |
| Insulation Material | TFE Teflon |
| Conductor Type | Solid |
| Voltage Rating | 250V |
| Temperature Rating | -65 to +200°C |
| Nominal Insulation Thickness | 0.005in |
| Nominal Outer Diameter | 0.023in |
| Color | Black |
| Length | 1000ft |
| RoHS | Compliant |
| Military Standard | MIL-W-16878/6 (Type ET) |