This 600V hook-up wire features a 26AWG copper conductor with PVC insulation and a maximum operating temperature of 80°C. It is available in a 100ft length and is suitable for use in a variety of applications. The wire is manufactured by Daburn and meets the specifications for solid and stranded hook-up wire. The operating temperature range is from -40°C to 80°C. The wire is packaged individually.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Color | Green |
| Conductor Material | Copper |
| Insulation Diameter | 0.042inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Voltage | 600V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Unconfirmed |