This 600V hook-up wire features a 26AWG copper conductor and PVC insulation with a thickness of 0.01inch. The wire has a green color and is available in 1000foot lengths. It operates within a temperature range of -40°C to 80°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Daburn 2671/26GN-1000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Conductor Material | Copper |
| Insulation Diameter | 0.042inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Voltage | 600V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Unconfirmed |
Download the complete datasheet for Daburn 2671/26GN-1000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.