Computer Cable 4Conductors 32AWG 1.96mm 200VAC
Daburn 2711/4 technical specifications.
| Type | Computer Cable |
| Size | 32AWG |
| Number of Conductors | 4 |
| Conductor Material | Tinned Copper |
| Maximum Outer Diameter | 1.96mm |
| Max Voltage Rating | 200VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
Download the complete datasheet for Daburn 2711/4 to view detailed technical specifications.
No datasheet is available for this part.