Sign in to ask questions about the Daburn 2715R/M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Daburn 2715R/M technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Insulation Material | Rubber |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Packaging | Spool |
| Voltage | 3kV |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Test Lead |
| RoHS | Unconfirmed |
Download the complete datasheet for Daburn 2715R/M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.