Audio Cable 2Conductors 32AWG 1.7mm 200VAC
Daburn 2746 technical specifications.
| Type | Audio Cable |
| Size | 32AWG |
| Number of Conductors | 2 |
| Conductor Material | Tinned Copper |
| Maximum Outer Diameter | 1.7mm |
| Max Voltage Rating | 200VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Daburn 2746 to view detailed technical specifications.
No datasheet is available for this part.