Multi-Conductor Cable 2Conductors 20AWG 6.1mm 300VAC Black
Daburn 2802 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 20AWG |
| Number of Conductors | 2 |
| Conductor Material | Tinned Copper |
| Jacket Color | Black |
| Maximum Outer Diameter | 6.1mm |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Daburn 2802 to view detailed technical specifications.
No datasheet is available for this part.