This 10kV hook-up wire features a 12AWG gauge and is constructed with copper and silver conductors. The wire is insulated with PTFE and is available in a 100foot length. It has a maximum operating temperature of 200°C and a minimum operating temperature of -90°C. The wire is packaged on a spool and meets the specifications of MIL-Spec QQ-W-343 and Mil-W-16878, CRT series.
Daburn CRT12-2RD-100 technical specifications.
| Package/Case | 100 |
| Color | Red |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.142inch |
| Insulation Material | PTFE |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -90°C |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | MIL-Spec QQ-W-343 and Mil-W-16878, CRT |
| Voltage | 10kV |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Unconfirmed |
Download the complete datasheet for Daburn CRT12-2RD-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.