This 10kV hook-up wire features 20AWG copper and silver conductors with PTFE insulation, suitable for operating temperatures between -90°C and 200°C. It is available in 100foot lengths, packaged on a spool. The wire meets MIL-Spec QQ-W-343 and Mil-W-16878 standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Daburn CRT20-2BK-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.095inch |
| Insulation Material | PTFE |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -90°C |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | MIL-Spec QQ-W-343 and Mil-W-16878, CRT |
| Voltage | 10kV |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Unconfirmed |
Download the complete datasheet for Daburn CRT20-2BK-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.