High Voltage Wire 1Conductors 20AWG 2.92mm Silver Plated Copper 4500VAC/15000VDC
Checking distributor stock and pricing after the page loads.
| Type | High Voltage Wire |
| Size | 20AWG |
| Maximum Outer Diameter | 2.92mm |
| Min Operating Temperature | -90°C |
| Max Operating Temperature | 200°C |
| Conductor Material | Silver Plated Copper |
| Max Voltage Rating | 15000VDC|4500VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |