This 10kV hook-up wire is constructed with 22AWG copper and silver conductors, insulated with PTFE, and available on 100foot spools. The wire operates within a temperature range of -90°C to 200°C and is packaged in a spool. It meets the specifications of MIL-Spec QQ-W-343 and Mil-W-16878, CRT series.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.087inch |
| Insulation Material | PTFE |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -90°C |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | MIL-Spec QQ-W-343 and Mil-W-16878, CRT |
| Voltage | 10kV |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Unconfirmed |