This 10kV hook-up wire features 26AWG copper-silver conductors with PTFE insulation and a black color. The wire is available in 100foot lengths and is packaged on a spool. It is designed to operate within a temperature range of -90°C to 200°C. The wire meets the specifications of MIL-Spec QQ-W-343 and Mil-W-16878, CRT series.
Daburn CRT26-2BK-100 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.071inch |
| Insulation Material | PTFE |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -90°C |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | MIL-Spec QQ-W-343 and Mil-W-16878, CRT |
| Voltage | 10kV |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Unconfirmed |
Download the complete datasheet for Daburn CRT26-2BK-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.