This 26AWG hook-up wire is designed for high-voltage applications, with a maximum operating temperature range of -90°C to 200°C. The wire features a copper and silver conductor material, with a PTFE insulation material and a diameter of 0.071inch. It is available in a 100foot length, packaged on a spool. The wire meets the specifications of MIL-Spec QQ-W-343 and Mil-W-16878, and is part of the CRT series.
Daburn CRT26-2RD-100 technical specifications.
| Package/Case | 100 |
| Color | Red |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.071inch |
| Insulation Material | PTFE |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -90°C |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | MIL-Spec QQ-W-343 and Mil-W-16878, CRT |
| Voltage | 10kV |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Unconfirmed |
Download the complete datasheet for Daburn CRT26-2RD-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.