Daburn D130-20-YE technical specifications.
| Color | Yellow |
| Diameter | 1.01mm |
| Flammability Rating | UL VW-1 |
| Material | Fiberglass, Vinyl |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -20°C |
| Series | Daflex D130 |
| Thickness | 127um |
| RoHS | Not Compliant |
Download the complete datasheet for Daburn D130-20-YE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.