Daburn D200-3/4-100FT technical specifications.
| Color | White |
| Diameter | 19.1mm |
| Lead Free | Lead Free |
| Material | Silicone, Fiberglass |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Series | Daflex D200 |
| Thickness | 457um |
| RoHS | Compliant |
Download the complete datasheet for Daburn D200-3/4-100FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.