Daburn DTC-16 technical specifications.
| Type | Copper Wire |
| Size | 16AWG |
| Maximum Outer Diameter | 1.3mm |
| Conductor Material | Tinned Copper |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Daburn DTC-16 to view detailed technical specifications.
No datasheet is available for this part.