Daburn DTC-24 technical specifications.
| Type | Copper Wire |
| Size | 24AWG |
| Maximum Outer Diameter | 0.5mm |
| Conductor Material | Tinned Copper |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Daburn DTC-24 to view detailed technical specifications.
No datasheet is available for this part.