Hook-up Wire 1Conductors 22AWG 1.65mm Tinned Copper 1000VAC
Daburn MW-C 22( 7)U technical specifications.
| Type | Hook-up Wire |
| Size | 22AWG |
| Maximum Outer Diameter | 1.65mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 1000VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Daburn MW-C 22( 7)U to view detailed technical specifications.
No datasheet is available for this part.