Sign in to ask questions about the Daburn SH275-1/2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Daburn SH275-1/2 technical specifications.
| Color | Black |
| Diameter | 12.7mm |
| Lead Free | Lead Free |
| Length | 0.167foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | SH275 |
| RoHS | Compliant |
Download the complete datasheet for Daburn SH275-1/2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.