Daburn SH277-2" technical specifications.
| Color | Black |
| Diameter | 50.8mm |
| Lead Free | Lead Free |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Series | SH277 |
| RoHS | Compliant |
Download the complete datasheet for Daburn SH277-2" to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.