Daburn SH421-1/4 technical specifications.
| Type | Tubing |
| Style | Straight |
| Body Material | Teflon |
| Color | Natural |
| Min Operating Temperature | -75°C |
| Max Operating Temperature | 250°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Daburn SH421-1/4 to view detailed technical specifications.
No datasheet is available for this part.