Daburn SH620-0 technical specifications.
| Type | Tubing |
| Style | Straight |
| Body Material | Teflon |
| Color | Natural |
| Shrink Wall Type | Thick |
| Min Operating Temperature | -75°C |
| Max Operating Temperature | 250°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Daburn SH620-0 to view detailed technical specifications.
No datasheet is available for this part.