
Polyolefin heat shrink tubing, black in color, offers a 25.4mm diameter for robust cable management. This lead-free material operates effectively within a temperature range of -55°C to 135°C. Designed for wall mounting applications, it provides durable insulation and protection for electrical wiring.
Daburn SM278-1" technical specifications.
| Color | Black |
| Diameter | 25.4mm |
| Lead Free | Lead Free |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Series | SM278 |
| RoHS | Compliant |
Download the complete datasheet for Daburn SM278-1" to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
