
Dual-wall polyolefin heat shrink tubing, offering excellent electrical insulation and mechanical protection. Features a 31.8mm diameter and a black color for discreet application. Operates effectively across a wide temperature range, from -55°C to 135°C, and is lead-free for environmental compliance.
Daburn SM278-1 1/4" technical specifications.
| Color | Black |
| Diameter | 31.8mm |
| Lead Free | Lead Free |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Series | SM278 |
| RoHS | Compliant |
Download the complete datasheet for Daburn SM278-1 1/4" to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.