Sign in to ask questions about the Dacomex 136800 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dacomex 136800 technical specifications.
| Color | Black |
| Connector Type A | USB, Plug |
| Connector Type B | USB |
| Wire/Cable Type | USB |
| RoHS | Not Compliant |
Download the complete datasheet for Dacomex 136800 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
