
DACOMEX 151040 CABLE USB TO PARALLEL IEEE1284 C36
Dacomex 151040 technical specifications.
| Color | Silver, Clear |
| Connector Type A | USB, Plug |
| Connector Type B | Plug |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Type | USB |
| RoHS | Compliant |
No datasheet is available for this part.
