
DACOMEX 151324 Computer Cable, USB 2.0 A Plug, 23.62 ", 600 mm, White
Dacomex 151324 technical specifications.
| Package/Case | 600 |
| Color | White, Clear |
| Connector Type A | USB, Plug |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Type | USB |
| RoHS | Compliant |
No datasheet is available for this part.
