
Dagnall D2085 technical specifications.
| Current Rating | 170mA |
| Flammability Rating | UL94 V-0 |
| Height | 53.4mm |
| Isolation Voltage | 5kV |
| Length | 17.5mm |
| Mount | PCB |
| Pin Length | 4mm |
| Secondary Current | 160mA |
| Transformer Type | Encapsulated |
| Weight | 120g |
| Width | 44.4mm |
| RoHS | Compliant |
Download the complete datasheet for Dagnall D2085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
