Dai-Ichi Seiko 20330-050T-11 technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 50 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 1A |
| Max Voltage Rating | 100VAC |
Download the complete datasheet for Dai-Ichi Seiko 20330-050T-11 to view detailed technical specifications.
No datasheet is available for this part.