Conn MHF PL Solder RA SMD Gold Reel
Dai-Ichi Seiko 20351-112R-37 technical specifications.
| Type | MHF |
| Gender | PL |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.