Conn MHF 0Hz to 6GHz 50Ohm Solder ST SMD RCP Gold T/R
Dai-Ichi Seiko 20369-001E technical specifications.
| Type | MHF |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.