Conn Audio and Video RCP 41 POS 0.5mm Solder RA SMD 41 Terminal 1 Port CABLINE®-TL
Dai-Ichi Seiko 20423-H41E technical specifications.
| Type | Audio and Video |
| Gender | RCP |
| Number of Contacts | 41 |
| Terminal Pitch | 0.5mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 41 |
| Number of Ports | 1 |
| Tradename | CABLINE®-TL |
Download the complete datasheet for Dai-Ichi Seiko 20423-H41E to view detailed technical specifications.
No datasheet is available for this part.