Conn FFC/FPC Connector SKT 60 POS 0.5mm Solder ST SMD
Dai-Ichi Seiko 20539-060E-01 technical specifications.
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 60 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Dai-Ichi Seiko 20539-060E-01 to view detailed technical specifications.
No datasheet is available for this part.