Conn SMA Adapter 0Hz to 6GHz 50Ohm
Dai-Ichi Seiko 90235-001 technical specifications.
| Type | SMA Adapter |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
No datasheet is available for this part.