Variable Attenuator, 20MHz Min, 300MHz Max, 1.5dB Insertion Loss-Max, DIP-14
Sign in to ask questions about the Daico Industries DA0035 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Daico Industries DA0035 technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Daico Industries DA0035 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.