Variable Attenuator, 30MHz Min, 150MHz Max, 5dB Insertion Loss-Max, TTL, SURFACE MOUNT PACKAGE-38
Sign in to ask questions about the Daico Industries DA0775 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Daico Industries DA0775 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 38 |
| Min Operating Temperature | -55 |
| Supply Current-Max | 540 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Daico Industries DA0775 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.