Variable Attenuator, 10MHz Min, 1000MHz Max, 1.8dB Insertion Loss-Max, GAAS, TO-8, 12 PIN
Sign in to ask questions about the Daico Industries DA0923-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Daico Industries DA0923-10 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -55 |
| Supply Current-Max | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Daico Industries DA0923-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.